- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 205311-3
205311-3
TE Connectivity / AMP Brand
20 DF SOCKET PLTD
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
20 DF SOCKET PLTD
Product Highlights:
- Contact
- Product Series = HDP-20 (Crimp Snap)
- Socket
- Copper Alloy Contact Base Material
- Wire Termination Type = Crimp
Search Keywords: 2053113
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:205311-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:20
-
Wire Size:24-28 AWG
-
Contact Material:Brass
-
Contact Plating:Tin-Lead over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10000
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10,000
$1.2256
20,000
$0.6260
30,000
$0.4261
40,000 +
$0.4176
Click for Quote
Log in
to unlock special pricing
Accessories