- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2052-8021-92
2052-8021-92
TE Connectivity / AMP Brand
Conn SMA RCP 12.4GHz ST Flange Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn SMA RCP 12.4GHz ST Flange Mount Gold
Search Keywords: 2052802192
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2052-8021-92
-
Alias/AKA:1052962-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:N/A
-
Operating Frequency:12.4 GHz
-
Gender:RCP
-
Mounting:Flange Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:9.53 x 12.95 x 12.95 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
107
64 Weeks
can ship
9/2/27
Price (USD)
Qty
Unit Price
107
$71.78
213
$38.06
319
$26.22
425 +
$25.69
Click for Quote
Log in
to unlock special pricing