- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2052-8015-92
2052-8015-92
TE Connectivity / AMP Brand
Conn SMA RCP 0Hz to 18GHz ST Panel Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn SMA RCP 0Hz to 18GHz ST Panel Mount Gold
Search Keywords: 2052801592
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2052-8015-92
-
Alias/AKA:1052952-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:N/A
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:12.71 x 15.88 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
100
$98.91
200
$50.52
300
$34.39
400 +
$33.70
Click for Quote
Log in
to unlock special pricing