- Home ›
- All Products›
- 2052-8001-92
2052-8001-92
TE Connectivity / AMP Brand
2052 8001 92
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
2052 8001 92
Search Keywords: 2052800192
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2052-8001-92
-
Alias/AKA:1052924-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Stainless Steel
-
Length:.6 in
-
Center Contact Plating Material:Gold
-
RF Connector Mated Outer Diameter (Approximate):.354 in, 8.99 mm
-
Captivation Method:Epoxy
-
RF Connector Center Contact Material:Beryllium Copper
-
Panel Attachment Style:Rear Mount
-
Number of Panel Mounting Holes:4
-
Panel Mount Feature Type:Flange
-
Termination Method to Wire & Cable:Solder
-
RF Connector Coupling Mechanism:Threaded
-
Product Length:.6 in, 15.24 mm
-
RF Connector Center Contact Plating Material:Gold
-
Center Contact Base Material:Beryllium Copper
-
Dielectric Material:TFE Fluorocarbon
-
Connector Style:Jack
-
Connector Product Type:Connector Assembly
-
Cable Connector Orientation:Straight
-
Port Configuration:Single Port
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
RF Contact Captivation Method:Epoxy
-
RF Interface:SMA
-
Packaging Method:Package
-
Coupling Mechanism:Threaded
-
Impedance:50 Ω
-
Center Contact Material:Beryllium Copper
-
Body Finish:Passivated
-
Mated Outer Diameter (Approximate):.25 in
-
RF Connector Contact Configuration:Captivated Contacts
-
Number of Coaxial Contacts:1
-
RF Connector Style:Jack
-
Connector Interface:SMA
-
Connector Mounting Type:Panel
-
Panel Mount Retention Type:Flange
-
RF Connector Interface:SMA
-
Operating Frequency:18 GHz
-
Number of Positions:1
-
RF Connector Center Contact Underplating Material:Copper , Nickel
-
Body Material Finish:Passivated
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
369
Ships today, if you order in
MOQ for out of Stock Qty:
150
64 Weeks
can ship
8/23/27
Price (USD)
Qty
Unit Price
1
$64.75
25
$63.78
50
$62.82
100
$61.88
150
$60.96
300
$32.17
450
$22.12
600 +
$21.69
Click for Quote
Log in
to unlock special pricing