- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2052-5085-02
2052-5085-02
TE Connectivity / AMP Brand
Conn SMA RCP 0Hz to 12.4GHz 50Ohm Solder Cup ST Flange Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn SMA RCP 0Hz to 12.4GHz 50Ohm Solder Cup ST Flange Mount Gold
Search Keywords: 2052508502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2052-5085-02
-
Alias/AKA:1052874-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 12.4 Hz to GHz
-
Gender:RCP
-
Mounting:Flange Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder Cup
-
Operating Temperature:-65 to 125 °C
-
Dimension:14.6 x 12.7 x 12.7 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
233
Ships today, if you order in
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$28.37
12
$27.85
23
$27.32
46
$26.80
100
$26.28
1,000
$20.69
5,000 +
$17.77
Click for Quote
Log in
to unlock special pricing