Available Replacements
RECOMMENDED REPLACEMENT
1223136-1 1223136-1 TE Connectivity / AMP Brand 2052 3979 00
1223136-1

TE Connectivity / AMP Brand

In Stock: 125

Minimum Order: 2

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2052-3979-00

Conn SMA RCP 50Ohm Solder ST Flange Mount Gold Package

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Conn SMA RCP 50Ohm Solder ST Flange Mount Gold Package
Search Keywords: 2052397900
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2052-3979-00
Alias/AKA: 1223136-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: SMA
Impedance: 50 Ohm
Gender: RCP
Mounting: Flange Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Solder
Operating Temperature: -65 to 125 °C
Dimension: 15.9 x 19.61 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2052-3979-00 discontinued?
Yes, 2052-3979-00 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2052-3979-00?
The recommended replacement for 2052-3979-00 is 1223136-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 2052-3979-00 RoHS compliant?
Yes, 2052-3979-00 is RoHS compliant.
What is the lead time for 2052-3979-00?
The standard lead time for 2052-3979-00 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 125
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$47.86
5
$45.10
10
$44.42
25
$43.47
50
$42.60
100
$42.05
250 +
$41.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!