- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2052-3359-02
TE Connectivity / AMP Brand
2052-3359-02
Conn SMA RCP 0Hz to 18GHz 50Ohm ST Flange Mount Gold
View Datasheet Ask the Datasheet Accessories Notify Me
- Launcher
- RF Connector Type = SMA
- Jack
- Terminate To Coaxial Cable
- Body Style = Straight
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2052-3359-02
-
Alias/AKA:1052646-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:RCP
-
Mounting:Flange Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:9.5 x 15.9 mm
-
This product is discontinued, but still in stock.