- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2052-3356-02
2052-3356-02
TE Connectivity / AMP Brand
Conn SMA RCP 0Hz to 18GHz 50Ohm ST Panel Mount Gold Over Copper
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
Conn SMA RCP 0Hz to 18GHz 50Ohm ST Panel Mount Gold Over Copper
Product Highlights:
- Launcher
- Jack
- Connector Type = SMA
- Terminate To Coaxial Cable
- Body Style = Straight
Search Keywords: 2052335602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2052-3356-02
-
Alias/AKA:1052634-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:9.5 x 15.9 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
59
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$10.55
35
$10.35
70
$10.15
150 +
$9.97
Click for Quote
Log in
to unlock special pricing