- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2052-3122-00
2052-3122-00
TE Connectivity / AMP Brand
Conn SMA RCP ST Panel Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Conn SMA RCP ST Panel Mount Gold
Product Highlights:
- Connector
- Jack
- Connector Type = SMA
- Terminate To Microstrip
- Without Snap-Lock
Search Keywords: 2052312200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2052-3122-00
-
Alias/AKA:1052602-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:12.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
MOQ for out of Stock Qty:
63
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$188.85
10
$188.38
25
$187.91
50
$187.45
63
$186.98
125
$96.26
188
$65.35
250 +
$64.05
Click for Quote
Log in
to unlock special pricing