- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2052-1658-02
2052-1658-02
TE Connectivity / AMP Brand
Conn SMA RCP Solder ST Panel Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Description
+
Conn SMA RCP Solder ST Panel Mount Gold
Product Highlights:
- Connector
- Jack
- Connector Type = SMA
- Terminate To Coaxial Cable
- Without Snap-Lock
Search Keywords: 2052165802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2052-1658-02
-
Alias/AKA:1052577-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:12.1 x 5.7 x 15.9 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$24.39
14
$23.94
27
$23.49
53
$23.03
500
$22.58
1,000
$17.78
5,000 +
$15.27
Click for Quote
Log in
to unlock special pricing