- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2052-1350-02
TE Connectivity / AMP Brand
2052-1350-02
Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Flange Mount Gold Over Copper
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector - RF
- RF Connector Type = SMA
- Jack
- Terminate To Coaxial Cable
- Without Snap-Lock
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2052-1350-02 |
| Alias/AKA: | 1052544-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | SMA |
| Impedance: | 50 Ohm |
| Operating Frequency: | 0 to 18 Hz to GHz |
| Gender: | RCP |
| Mounting: | Flange Mount |
| Body Orientation: | Straight |
| Terminate To: | Coaxial Cable |
| Termination Method: | Solder |
| Operating Temperature: | -65 to 105 °C |
| Dimension: | 14.6 x 5.7 x 15.9 mm |
-
This product is discontinued, but still in stock.