- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2052-1200-02
TE Connectivity / AMP Brand
2052-1200-02
Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Flange Mount Gold
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Jack
- Connector Type = SMA
- Terminate To Coaxial Cable
- Without Snap-Lock
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2052-1200-02
-
Alias/AKA:1052518-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:RCP
-
Mounting:Flange Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:27.41 x 12.7 x 12.7 mm
-
This product is discontinued, but still in stock.