Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

205210-8

D Sub Connector Housing - 37 Ways - D Sub - DC - AMPLIMITE HDP-20 Series - Plug - Steel Body.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
D Sub Connector Housing - 37 Ways - D Sub - DC - AMPLIMITE HDP-20 Series - Plug - Steel Body.
Product Highlights:
  • Connector
  • Product Series = HDP-20 (Crimp Snap)
  • Number of Positions = 37
  • Plug
  • Without Contacts
Search Keywords: 2052108
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 205210-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Type: D-Subminiature
Body Orientation: Straight
Mounting: Cable Mount
Gender: Pin
Termination Method: Crimp
Shell Size: 4
Number of Contacts: 37
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 205210-8 RoHS compliant?
Yes, 205210-8 is RoHS compliant.
What is the lead time for 205210-8?
The standard lead time for 205210-8 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
3,000   can ship 6/28/27
Minimum Order Quantity:
5
35 Weeks can ship 7/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$4.78
50
$3.01
100
$2.99
300
$2.96
600
$2.95
1,200
$2.94
2,700 +
$2.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!