Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

205210-7

HDP-20,PLUG,SIZE 4, 37 POSN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
HDP-20,PLUG,SIZE 4, 37 POSN
Product Highlights:
  • Connector
  • Product Series = HDP-20 (Crimp Snap)
  • Number of Positions = 37
  • Plug
  • Without Contacts
Search Keywords: 2052107
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 205210-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Body Orientation: Straight
Gender: PL
Number of Contacts: 37
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 1 A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 205210-7 RoHS compliant?
Yes, 205210-7 is RoHS compliant.
What is the lead time for 205210-7?
The standard lead time for 205210-7 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,646
Can Ship immediately
Minimum Order Quantity:
10
19 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.48
50
$3.33
100
$3.30
300
$2.52
600
$1.85
1,200
$1.83
2,700
$1.82
5,100 +
$1.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!