Available Replacements
Possible Replacement
167295-1 167295-1 TE Connectivity / AMP Brand 37P.HDP20 PLUG ASSY
167295-1

TE Connectivity / AMP Brand

In Stock: 63

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

205210-3

Plug for Male Contacts Housing D-Sub Connector 37 Position

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Plug for Male Contacts Housing D-Sub Connector 37 Position
Product Highlights:
  • Connector
  • Product Series = HDP-20 (Crimp Snap)
  • Number of Positions = 37
  • Plug
  • Without Contacts
Search Keywords: 2052103
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    205210-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    Pin
  • Termination Method:
    Crimp
  • Shell Size:
    4
  • Number of Contacts:
    37
  • Contact Plating:
    N/A
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 205210-3?
The recommended replacement for 205210-3 is 215713-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 205210-3 RoHS compliant?
Yes, 205210-3 is RoHS compliant.
What is the lead time for 205210-3?
The standard lead time for 205210-3 is approximately 52 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 407
Can Ship immediately
On Order:
2,500   can ship 9/21/26
2,000   can ship 10/12/26
Minimum Order Quantity:
10
52 Weeks can ship 8/30/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.53
50
$1.71
100
$1.70
250
$1.69
500
$1.68
1,000
$1.67
2,500
$1.66
5,000 +
$1.65
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!