- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 205209-7
TE Connectivity / AMP Brand
205209-7
Receptacle for Female Contacts Housing D-Sub Connector 37 Position
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Product Series = HDP-20 (Crimp Snap)
- Number of Positions = 37
- Receptacle
- Without Contacts
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:205209-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
300 -
Mounting:N/A
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:37
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3.7/Contact A
-
Operating Temperature:-55 to 105 °C