Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

205209-2

RECP ASSY SIZE 4

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
RECP ASSY SIZE 4
Product Highlights:
  • Connector
  • Product Series = HDP-20 (Crimp Snap)
  • Number of Positions = 37
  • Receptacle
  • Without Contacts
Search Keywords: 2052092
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 205209-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 37
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 3.7/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 205209-2 RoHS compliant?
Yes, 205209-2 is RoHS compliant.
What is the lead time for 205209-2?
The standard lead time for 205209-2 is approximately 44 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,130
Can Ship immediately
On Order:
3,600   can ship 12/21/26
Minimum Order Quantity:
25
44 Weeks can ship 9/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.289
100
$1.056
300
$1.035
600
$1.015
1,200
$1.005
2,700
$0.995
5,100
$0.993
7,500 +
$0.976
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!