Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

205206-9

CRIMP SNAP PLUG ASSY,SIZE 2

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CRIMP SNAP PLUG ASSY,SIZE 2
Product Highlights:
  • Connector
  • Product Series = HDP-20 (Crimp Snap)
  • Number of Positions = 15
  • Plug
  • Without Contacts
Search Keywords: 2052069
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 205206-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 400
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 15
Maximum Voltage Rating: 250 VAC
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 205206-9 RoHS compliant?
Yes, 205206-9 is RoHS compliant.
What is the lead time for 205206-9?
The standard lead time for 205206-9 is approximately 50 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 281
Ships today, if you order in
On Order:
3,200   can ship 12/4/26
4,800   can ship 12/14/26
Minimum Order Quantity:
10
50 Weeks can ship 11/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.69
100
$1.43
400
$1.05
800
$1.04
1,200
$1.03
2,800
$1.02
5,200
$1.01
7,600 +
$1.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!