Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

205206-3

Plug for Male Contacts Housing D-Sub Connector 15 Position

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Plug for Male Contacts Housing D-Sub Connector 15 Position
Product Highlights:
  • Connector
  • Product Series = HDP-20 (Crimp Snap)
  • Number of Positions = 15
  • Plug
  • Without Contacts
Search Keywords: 2052063
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    205206-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    15
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 205206-3 RoHS compliant?
Yes, 205206-3 is RoHS compliant.
What is the lead time for 205206-3?
The standard lead time for 205206-3 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 364
Can Ship immediately
On Order:
4,000   can ship 10/12/26
Minimum Order Quantity:
25
23 Weeks can ship 2/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.546
100
$1.403
400
$1.288
800
$1.285
1,200
$1.093
2,800
$1.010
5,200
$0.966
7,600 +
$0.933
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!