- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 205205-7
TE Connectivity / AMP Brand
205205-7
CRIMP SNAP RCPT ASSY,SIZE 2
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Product Series = HDP-20 (Crimp Snap)
- Number of Positions = 15
- Receptacle
- Without Contacts
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:205205-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
400 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Crimp
-
Shell Size:2
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 105 °C