Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

205205-2

CRIMP SNAP RCPT ASSY,SIZE 2

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CRIMP SNAP RCPT ASSY,SIZE 2
Product Highlights:
  • Connector
  • Product Series = HDP-20 (Crimp Snap)
  • Number of Positions = 15
  • Receptacle
  • Without Contacts
Search Keywords: 2052052
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 205205-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 400
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: A
Number of Contacts: 15
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 205205-2?
The recommended replacement for 205205-2 is 215716-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 205205-2 RoHS compliant?
Yes, 205205-2 is RoHS compliant.
What is the lead time for 205205-2?
The standard lead time for 205205-2 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 453
Can Ship immediately
On Order:
4,800   can ship 12/14/26
Minimum Order Quantity:
25
19 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.371
100
$1.204
400
$1.074
800
$1.054
1,200
$1.034
2,800
$0.974
5,200
$0.971
7,600 +
$0.969
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!