Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

205204-9

This plug from TE’s HDP-20 Crimp Snap-In Contact Connectors series features a zinc plated shell and can be mounted in the stan ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
This plug from TE’s HDP-20 Crimp Snap-In Contact Connectors series features a zinc plated shell and can be mounted in the standard method directly to the PCB. The plug features 9 contact positions and can accept size 20 DF pin contacts. The plug includes a 94V-0 rated black thermoplastic insert and, like all parts from TE, is RoHS compliant.
Product Highlights:
  • Connector
  • Product Series = HDP-20 (Crimp Snap)
  • Number of Positions = 9
  • Plug
  • Without Contacts
Search Keywords: 2052049
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    205204-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    800
  • Mounting:
    N/A
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    9
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    3.7/Contact A
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 205204-9 RoHS compliant?
Yes, 205204-9 is RoHS compliant.
What is the lead time for 205204-9?
The standard lead time for 205204-9 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
3,116   can ship 9/21/26
5,600   can ship 10/15/26
Minimum Order Quantity:
25
18 Weeks can ship 1/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.516
100
$1.393
250
$1.281
800
$1.171
1,600
$1.087
3,200
$0.965
5,600
$0.962
8,000 +
$0.960
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!