- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 205204-8
TE Connectivity / AMP Brand
205204-8
D Sub Connector Housing - 9 Ways - D Sub - DE - AMPLIMITE HDP-20 Series - Plug - Steel Body.
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Product Series = HDP-20 (Crimp Snap)
- Number of Positions = 9
- Plug
- Without Contacts
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:205204-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
800 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Crimp
-
Shell Size:1
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 105 °C