Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

205204-4

This plug from TE comes from their HDP-20 Series of Snap-In Contact Connectors. This D-subminiature plug includes a tin plated ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
This plug from TE comes from their HDP-20 Series of Snap-In Contact Connectors. This D-subminiature plug includes a tin plated shell and grounding indents. The plug has 9 contact positions and serves as a lower-cost version of a corresponding military-approved part. The plug accepts size 20 crimp-style contacts and, like all parts from TE, is RoHS compliant.
Product Highlights:
  • Connector
  • Product Series = HDP-20 (Crimp Snap)
  • Number of Positions = 9
  • Plug
  • Without Contacts
Search Keywords: 2052044
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 205204-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Mounting: Cable Mount
Gender: Pin
Termination Method: Crimp
Shell Size: 1
Number of Contacts: 9
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 205204-4 RoHS compliant?
Yes, 205204-4 is RoHS compliant.
What is the lead time for 205204-4?
The standard lead time for 205204-4 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2,387   can ship 11/16/26
12,800   can ship 5/5/27
Minimum Order Quantity:
25
35 Weeks can ship 7/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.52
100
$1.47
250
$1.45
500
$1.44
1,000
$1.43
2,500
$1.42
5,000
$1.41
7,500 +
$1.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!