- Home ›
- All Products›
- 2052-0434-00
2052-0434-00
TE Connectivity / AMP Brand
SMA/QMA RF Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Certificate of Compliance Guarantee
Description
+
SMA/QMA RF Connectors
Product Highlights:
- Connector
- Jack
- Connector Type = SMA
- Terminate To Pin
- Without Snap-Lock
Search Keywords: 2052043400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2052-0434-00
-
Alias/AKA:1052451-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:1
-
Termination Method to Wire & Cable:Solder
-
RF Contact Captivation Method:Epoxy
-
Connector Mounting Type:Panel
-
Pin Diameter Accepted:.02 in
-
Dielectric Material:TFE Fluorocarbon
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
RF Connector Interface:SMA
-
Mated Outer Diameter (Approximate):6.35 mm
-
Impedance:50 Ω
-
RF Connector Contact Configuration:Captivated Contacts
-
Packaging Method:Carton
-
RF Connector Coupling Mechanism:Threaded
-
Connector Product Type:Connector Assembly
-
RF Connector Mated Outer Diameter (Approximate):.25 in, 6.35 mm
-
Center Contact Plating Material:Gold
-
RF Connector Style:Jack
-
Connector System:Cable-to-Panel
-
RF Connector Center Contact Material:Beryllium Copper
-
Connector Interface:SMA
-
Length:.375 in
-
Number of Coaxial Contacts:1
-
RF Connector Center Contact Plating Material:Gold
-
Captivation Method:Epoxy
-
Port Configuration:Single
-
Cable Connector Orientation:Straight
-
Center Contact Material:Beryllium Copper
-
Detent:Without
-
Body Material:Stainless Steel
-
Center Contact Base Material:Beryllium Copper
-
Body Plating Material:Gold
-
Connector Style:Jack
-
Panel Attachment Style:Front Mount
-
Panel Mount Feature Type:Flange
-
Product Length:.375 in, 9.53 mm
-
RF Interface:SMA
-
Operating Frequency:18 GHz
-
Number of Panel Mounting Holes:2
-
Sealable:No
-
Panel Mount Retention Type:Flange
-
Coupling Mechanism:Threaded
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$33.39
10
$32.77
19
$32.15
38
$31.54
500
$30.92
1,000
$26.42
5,000 +
$23.52
Click for Quote
Log in
to unlock special pricing