- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 205202-2
TE Connectivity / AMP Brand
205202-2
20DF PIN CONTACT,PLATED
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Product Series = HDP-20 (Crimp Snap)
- Pin
- Wire Termination Type = Crimp
- Wire Range = 0.2 - 0.6 [24-20] mm² [AWG]
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 205202-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908140 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
10000 |
| Contact Type: | Signal |
| Gender: | Pin |
| Contact Size: | 20 |
| Wire Size: | 20-24 AWG |
| Contact Material: | Brass |
| Contact Plating: | Gold Over Palladium Nickel,Gold Over Nickel |
| Termination Method: | Crimp |