- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 205201-7
TE Connectivity / AMP Brand
205201-7
SOCKET CONT.
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
SOCKET CONT.
Product Highlights:
- Contact
- Product Series = HDP-20 (Crimp Snap)
- Socket
- Wire Termination Type = Crimp
- Wire Range = 0.2 - 0.6 [24-20] mm² [AWG]
Search Keywords: 2052017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:205201-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:20
-
Wire Size:20-24 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Frequently Asked Questions
Is 205201-7 RoHS compliant?
Yes, 205201-7 is RoHS compliant.
What is the lead time for 205201-7?
The standard lead time for 205201-7 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10000
Order Increment:
1000
5 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
10,000
$0.555
20,000
$0.293
30,000
$0.201
40,000 +
$0.197
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT