- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 205201-6
TE Connectivity / AMP Brand
205201-6
The 205201-6 is an AMPLIMITE HDP-20 series D-subminiature connector that utilizes crimp snap-in contacts.
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Product Series = HDP-20 (Crimp Snap)
- Socket
- Wire Termination Type = Crimp
- Wire Insulation Diameter = 1.73 mm
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:205201-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:20
-
Wire Size:20-24 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold Over Palladium Nickel,Gold Over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp