Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

205201-5

SOCKET CONT. 20 DF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
SOCKET CONT. 20 DF
Product Highlights:
  • Contact
  • Product Series = HDP-20 (Crimp Snap)
  • Socket
  • Wire Termination Type = Crimp
  • Wire Insulation Diameter = 1.73 mm
Search Keywords: 2052015
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 205201-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Signal
Gender: SKT
Contact Size: 20
Wire Size: 20-24 AWG
Contact Material: Copper Alloy
Contact Plating: Gold Over Palladium Nickel,Gold Over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 205201-5 RoHS compliant?
Yes, 205201-5 is RoHS compliant.
What is the lead time for 205201-5?
The standard lead time for 205201-5 is approximately 42 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 67
Can Ship immediately
On Order:
22,090   can ship 12/23/26
Minimum Order Quantity:
50
42 Weeks can ship 8/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.742
250
$0.640
1,000
$0.561
3,000
$0.538
5,000
$0.530
8,000
$0.528
10,000
$0.527
15,000 +
$0.526
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!