- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 205201-3
205201-3
TE Connectivity / AMP Brand
The 205201-3 is an AMPLIMITE HDP-20 series D-subminiature connector that utilizes crimp snap-in contacts.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 205201-3 is an AMPLIMITE HDP-20 series D-subminiature connector that utilizes crimp snap-in contacts.
Product Highlights:
- Contact
- Product Series = HDP-20 (Crimp Snap)
- Socket
- Copper Alloy Contact Base Material
- Wire Termination Type = Crimp
Search Keywords: 2052013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:205201-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:20
-
Wire Size:20-24 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold Over Palladium Nickel,Gold Over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
10,000
can ship 8/17/26
Minimum Order Quantity:
1000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,000
$0.3813
2,500
$0.3668
5,000
$0.3580
7,500
$0.3571
10,000
$0.3327
20,000
$0.3319
30,000
$0.3310
50,000 +
$0.3302
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT