Available Replacements
ROHs 등가
M24308/4-263F M24308/4-263F TE Connectivity / AMP Brand
M24308/4-263F

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

205170-1

AMPLIMITE,ASY,PLUG,STD,109,5

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
AMPLIMITE,ASY,PLUG,STD,109,5
Product Highlights:
  • Connector
  • Product Series = 109
  • Housing Gender = Plug
  • Accepts Contact Gender = Pin
  • Density = Standard
Search Keywords: 2051701
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 205170-1
Unit of Measure: Per Each
RoHS: No
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Mounting: Panel Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 205170-1 RoHS compliant?
No, 205170-1 is not RoHS compliant.
What is the lead time for 205170-1?
The standard lead time for 205170-1 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 291
Can Ship immediately
On Order:
500   can ship 3/22/27
22 Weeks can ship 4/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$25.38
5
$19.32
10
$16.39
25
$16.23
50
$16.07
100
$13.66
250 +
$12.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!