Available Replacements
ROHs Equivalent
1757819-4 1757819-4 TE Connectivity / AMP Brand
1757819-4

TE Connectivity / AMP Brand

In Stock: 424

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

205168-1

AMPLIMITE,ASY,PLUG,STD,109,4

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
AMPLIMITE,ASY,PLUG,STD,109,4
Product Highlights:
  • Connector
  • Product Series = 109
  • Density = Standard
  • Terminate To Wire
  • Number of Positions = 37
Search Keywords: 2051681
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 205168-1
Unit of Measure: Per Each
RoHS: No
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Mounting: Panel Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 37
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 205168-1 RoHS compliant?
No, 205168-1 is not RoHS compliant.
What is the lead time for 205168-1?
The standard lead time for 205168-1 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 626
Ships today, if you order in
Minimum Order Quantity:
5
25 Weeks can ship 4/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.03
10
$7.09
25
$6.96
50
$6.81
100
$6.74
250
$6.72
500 +
$6.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!