Available Replacements
ROHs 등가
M24308/2-284F M24308/2-284F TE Connectivity / AMP Brand
M24308/2-284F

TE Connectivity / AMP Brand

In Stock: 1,364

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

205167-1

RECEPT ASSY,37 POSN,AMPLIMITE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Carton Packaging
Certificate of Compliance
Description +
RECEPT ASSY,37 POSN,AMPLIMITE
Product Highlights:
  • Connector
  • Product Series = 109
  • Density = Standard
  • Terminate To Wire
  • Number of Positions = 37
Search Keywords: 2051671
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 205167-1
Unit of Measure: Per Each
RoHS: No
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Mounting: Panel Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 37
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 205167-1 RoHS compliant?
No, 205167-1 is not RoHS compliant.
What is the lead time for 205167-1?
The standard lead time for 205167-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,364
Ships today, if you order in
Minimum Order Quantity:
5
15 Weeks can ship 2/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.55
25
$9.62
50
$9.53
100
$8.16
250
$8.03
500
$7.94
1,000 +
$7.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!