Available Replacements
ROHs Equivalent
1757820-3 1757820-3 TE Connectivity / AMP Brand
1757820-3

TE Connectivity / AMP Brand

In Stock: 2,646

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

205165-1

Receptacle for Female Contacts Housing D-Sub Connector 25 Position

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Carton Packaging
Certificate of Compliance
Description +
Receptacle for Female Contacts Housing D-Sub Connector 25 Position
Product Highlights:
  • Connector
  • Product Series = 109
  • Density = Standard
  • Terminate To Wire
  • Number of Positions = 25
Search Keywords: 2051651
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 205165-1
Unit of Measure: Per Each
RoHS: No
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Mounting: Panel Mount
Body Orientation: Straight
Gender: RCP
Termination Method: Crimp
Number of Contacts: 25
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 205165-1?
The recommended replacement for 205165-1 is M24308/2-283F from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 205165-1 RoHS compliant?
No, 205165-1 is not RoHS compliant.
What is the lead time for 205165-1?
The standard lead time for 205165-1 is approximately 53 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,362
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
53 Weeks can ship 11/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$10.85
50
$9.76
100
$9.09
250
$8.25
500
$7.86
1,000
$7.49
2,500 +
$7.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!