- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 205163-5
205163-5
TE Connectivity / AMP Brand
RECEPT ASSY,15 POSN,AMPLIMITE
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
RECEPT ASSY,15 POSN,AMPLIMITE
Product Highlights:
- Connector
- Product Series = 109
- Housing Gender = Receptacle
- Housing Accepts Contact Type = Socket
- Density = Standard
Search Keywords: 2051635
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:205163-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Crimp
-
Shell Size:2
-
Number of Contacts:15
-
Contact Plating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
883
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
20 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
10
$23.42
50
$23.36
100
$23.31
300
$23.25
600
$12.27
900
$8.44
1,200 +
$8.27
Click for Quote
Log in
to unlock special pricing