- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 205162-6
205162-6
TE Connectivity / AMP Brand
AMPLIMITE,ASY,PLUG,109,1
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
AMPLIMITE,ASY,PLUG,109,1
Product Highlights:
- Connector
- Product Series = 109
- Density = Standard
- Terminate To Wire
- Number of Positions = 9
Search Keywords: 2051626
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:205162-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:N/A
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:9
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
539
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
30 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
10
$19.73
50
$19.68
100
$19.63
300
$19.58
600
$10.34
900
$7.11
1,200 +
$6.97
Click for Quote
Log in
to unlock special pricing