Available Replacements
ROHs Equivalent
1757820-1 1757820-1 TE Connectivity / AMP Brand
1757820-1

TE Connectivity / AMP Brand

In Stock: 568

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

205161-1

Receptacle for Female Contacts Housing D-Sub Connector 9 Position

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
Receptacle for Female Contacts Housing D-Sub Connector 9 Position
Product Highlights:
  • Connector
  • Product Series = 109
  • Density = Standard
  • Terminate To Wire
  • Number of Positions = 9
Search Keywords: 2051611
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 205161-1
Unit of Measure: Per Each
RoHS: No
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Panel Mount
Body Orientation: Straight
Gender: RCP
Termination Method: Crimp
Number of Contacts: 9
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 205161-1 RoHS compliant?
No, 205161-1 is not RoHS compliant.
What is the lead time for 205161-1?
The standard lead time for 205161-1 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 739
Can Ship immediately
Minimum Order Quantity:
5
35 Weeks can ship 7/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.75
25
$9.86
50
$9.76
100
$8.22
250
$8.19
500
$8.17
1,000 +
$6.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!