- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 205117-1
TE Connectivity / AMP Brand
205117-1
SKT CONTACT,SZ 16
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
SKT CONTACT,SZ 16
Product Highlights:
- Contact
- Socket
- Gold (50) over Nickel Contact Mating Area Plating Material
- Contact Size = 16
- Length = 24.58 mm
Search Keywords: 2051171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:205117-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908020
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:16
-
Wire Size:16-20 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Frequently Asked Questions
Is 205117-1 RoHS compliant?
Yes, 205117-1 is RoHS compliant.
What is the lead time for 205117-1?
The standard lead time for 205117-1 is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,178
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
21 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
5
$12.33
25
$11.57
50
$10.49
125
$10.38
250
$9.88
375
$9.78
500 +
$6.60
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT