- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2050994-1
2050994-1
TE Connectivity / AMP Brand
JPT 3POS SEALED PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
JPT 3POS SEALED PLUG ASSY
Search Keywords: 20509941
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2050994-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
160 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
801
Can Ship immediately
MOQ for In Stock Qty:
160
MOQ for out of Stock Qty:
4000
Order Increment:
160
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
160
$1.37
1,120
$1.20
2,560
$1.13
4,000
$1.10
8,000
$1.07
12,000
$1.06
16,000 +
$1.05
Click for Quote
Log in
to unlock special pricing