- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 205090-1
TE Connectivity / AMP Brand
205090-1
This crimp-style socket contact is for TE's Series 2 Circular Plastic Connectors. The socket is intended for use with pin part ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Product Series = 109
- Terminate To Wire
- Socket
- Contact Size = 20
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:205090-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:20
-
Wire Size:20-24 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp