Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

205089-4

Pin Contact Gold Crimp 20-24 AWG Signal, Machined

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Pin Contact Gold Crimp 20-24 AWG Signal, Machined
Product Highlights:
  • Contact
  • Product Series = 109
  • Terminate To Wire
  • Pin
  • Contact Size = 20
Search Keywords: 2050894
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 205089-4
Alias/AKA: G-10-P1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Signal
Gender: Pin
Contact Size: 20
Wire Size: 20-24 AWG
Contact Material: Copper Alloy
Contact Plating: Gold over Copper
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 205089-4 RoHS compliant?
Yes, 205089-4 is RoHS compliant.
What is the lead time for 205089-4?
The standard lead time for 205089-4 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,286
Can Ship immediately
Minimum Order Quantity:
10
22 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.84
100
$2.23
250
$2.14
500
$2.07
1,000
$1.74
3,000
$1.73
5,000 +
$1.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!