Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

205089-2

PIN CONTACT,SZ 20,AMPLIMITE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
PIN CONTACT,SZ 20,AMPLIMITE
Product Highlights:
  • Contact
  • Product Series = 109
  • Terminate To Wire
  • Pin
  • Contact Size = 20
Search Keywords: 2050892
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 205089-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Contact Type: Machined Signal
Gender: Pin
Contact Size: 20
Wire Size: 20-24 AWG
Contact Material: Copper Alloy
Contact Plating: Gold over Copper
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 205089-2?
The recommended replacement for 205089-2 is M39029/64-369 from TE Connectivity / Deutsch, available from OnlineComponents.com.
Is 205089-2 RoHS compliant?
Yes, 205089-2 is RoHS compliant.
What is the lead time for 205089-2?
The standard lead time for 205089-2 is approximately 44 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,146
Can Ship immediately
On Order:
5,000   can ship 3/29/27
5,000   can ship 5/26/27
Minimum Order Quantity:
250
44 Weeks can ship 9/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.40
500
$1.36
1,000
$1.30
2,500
$1.29
5,000
$1.27
10,000
$1.26
15,000 +
$1.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!