Available Replacements
Possible Replacement
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

205089-1

This crimp-style pin contact is for TE's Series 2 Circular Plastic Connectors. The pin has an inside diameter of 1.73 mm and c ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
This crimp-style pin contact is for TE's Series 2 Circular Plastic Connectors. The pin has an inside diameter of 1.73 mm and can accept wire sizes ranging from 24-20 AWG. It can be terminated with hand tool part number 601966-1. The pin features copper-alloy construction and, like all parts from TE, is RoHS compliant.
Product Highlights:
  • Contact
  • Product Series = 109
  • Terminate To Wire
  • Pin
  • Contact Size = 20
Search Keywords: 2050891
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 205089-1
Alias/AKA: 0-0205089-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Signal
Gender: Pin
Contact Size: 20
Wire Size: 20-24 AWG
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 205089-1?
The recommended replacement for 205089-1 is M39029/64-369 from TE Connectivity / Deutsch, available from OnlineComponents.com.
Is 205089-1 RoHS compliant?
Yes, 205089-1 is RoHS compliant.
What is the lead time for 205089-1?
The standard lead time for 205089-1 is approximately 50 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
60,776   can ship 12/14/26
250,000   can ship 2/22/27
2,000   can ship 2/24/27
Minimum Order Quantity:
25
50 Weeks can ship 11/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$0.6546
250
$0.5393
500
$0.5344
1,000
$0.4399
3,000
$0.4205
5,000
$0.4194
8,000
$0.4184
10,000 +
$0.4174
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!