- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 205043-1
TE Connectivity / AMP Brand
205043-1
12 PL. BLOCK FEM.
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Number of Positions = 12
- Phenolic Housing Material
- Receptacle
- Connector Type = High Voltage
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 205043-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Rectangular |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Pitch: | 11.43 mm |
| Number of Contacts: | 12 |
| Maximum Voltage Rating: | 1800 VAC |