- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 205042-1
TE Connectivity / AMP Brand
205042-1
12 PC. BLOCK
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Number of Positions = 12
- Phenolic Housing Material
- Plug
- Connector Type = High Voltage
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:205042-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
88 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:M
-
Number of Contacts:12
-
Termination Method:N/A
-
Maximum Voltage Rating:1800 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
End of Life: Final orders must be placed by 01/01/2027