- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 204938-3
204938-3
TE Connectivity / AMP Brand
ARINC,PIN CONTACT,SZ 20
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
ARINC,PIN CONTACT,SZ 20
Product Highlights:
- Contact
- Pin
- Gold over Nickel Contact Mating Area Plating Material
- Contact Size = 20
- Length = 19.81 mm
Search Keywords: 2049383
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:204938-3
-
Alias/AKA:M39029/11-145
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:20
-
Wire Size:20-24 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,597
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1000
27 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
25
$2.07
250
$1.16
500
$1.07
1,000
$1.05
2,000
$1.03
3,000
$1.01
4,000 +
$0.99
Click for Quote
Log in
to unlock special pricing
Accessories