- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 204873-4
204873-4
TE Connectivity / AMP Brand
5009-329-0022
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
5009-329-0022
Product Highlights:
- Contact
- Pin
- Gold (50) Contact Mating Area Plating Material
- Contact Size = 22
- Length = 16.64 mm
Search Keywords: 2048734
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:204873-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:N/A
-
Gender:Pin
-
Contact Size:22
-
Wire Size:22-26 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4,340
Can Ship immediately
Minimum Order Quantity:
10
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$2.72
50
$2.48
250
$2.38
500
$2.33
1,000
$2.28
3,000
$2.23
5,000
$1.93
8,000 +
$1.91
Click for Quote
Log in
to unlock special pricing