- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 204727-2
TE Connectivity / AMP Brand
204727-2
12 POS. PLUG ASSY.W/FIXED FEM.
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Plug
- Number of Positions = 12
- Diallyl Phthalate Housing Material
- Not Preloaded
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 204727-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694051 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | PL |
| Number of Contacts: | 12 |
-
This product is discontinued, but still in stock.