- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2045880-4
2045880-4
TE Connectivity / AMP Brand
SRL7-523-D012
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
SRL7-523-D012
Search Keywords: 20458804
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2045880-4
-
Alias/AKA:SRL7-523-D012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Contact Arrangement:5 Form A (NO) + 2 Form B (NC)
-
Insulation Initial Dielectric Between Adjacent Contacts:2500 Vrms, 4000 Vrms
-
Coil Power Rating (DC):700 mW
-
Insulation Clearance Between Contact & Coil:.217 in, 5.5 mm
-
Insulation Initial Dielectric Between Contacts & Coil:2500 Vrms, 4000 Vrms
-
Coil Magnetic System:Monostable, DC
-
Contact Current Rating (Max):6 A
-
Width Class (Mechanical):30 – 40 mm
-
Contact Current Class:5 – 10 A
-
Environmental Category of Protection:RTII
-
Contact Number of Poles:7
-
Insulation Initial Dielectric Between Coil & Contact Class:2500 – 3000 V, 3500 – 4000 V
-
Insulation Creepage Class:3 – 5.5 mm
-
Contact Voltage Rating:250 VAC
-
Contact Switching Load (Min):10mA @ 5V
-
Contact Limiting Making Current:6 A
-
Environmental Ambient Temperature Class:-25 – 85 °C
-
Insulation Creepage Between Contact & Coil:.217 in, 3 mm, 4 mm, 5.5 mm
-
Power Relay Type:Force-Guided
-
Contact Special Features:Force Guided Contacts
-
Insulation Initial Dielectric Between Open Contacts:1000 Vrms
-
Relay Mounting Type:Printed Circuit Board
-
Comment:Well suited for emergency shut-off, machine control, elevator and escalator control, light barrier control
-
Contact Limiting Breaking Current:6 A
-
Environmental Ambient Temperature (Max):85 °C, 185 °F
-
Coil Voltage Rating:12 VDC
-
Coil Resistance:206 Ω
-
Packaging Method:Box & Tray
-
Contact Limiting Continuous Current:6 A
-
Coil Power Rating Class:600 – 800 mW
-
Contact Material:AgSnO2
-
Contact Limiting Short-Time Current:6 A
-
Contact Switching Voltage (Max):400 VAC
-
Product Width:1.331 in, 33.8 mm
-
Height Class (Mechanical):10 – 11 mm
-
Product Length:2.144 in, 54.45 mm
-
Insulation Clearance Class:5 – 8 mm
-
Length Class (Mechanical):50 – 60 mm
-
Product Weight:33 g, 1.164 oz
-
Product Height:.425 in, 10.8 mm
-
Terminal Type:PCB-THT
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Can Ship immediately
You may purchase all in-stock quantity of 47
Stock lot only:
47
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
31 Weeks
can ship
1/4/27