- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 204546-2
204546-2
TE Connectivity / AMP Brand
AMPLIMITE,ASY,RCPT,FB,90,6,CONT
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
AMPLIMITE,ASY,RCPT,FB,90,6,CONT
Product Highlights:
- Connector
- Product Series = 90
- Density = High
- Terminate To Wire
- Number of Positions = 104
Search Keywords: 2045462
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:204546-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Crimp
-
Shell Size:6
-
Number of Contacts:104
-
Contact Plating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
1
$71.39
5
$68.20
10
$67.05
20
$64.95
50
$63.98
100 +
$63.52
Click for Quote
Log in
to unlock special pricing